IQD, 12MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO025492

Subtotal (1 reel of 3000 units)*

$4,704.00

(exc. GST)

$5,175.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.568$4,704.00

*price indicative

RS Stock No.:
722-879
Mfr. Part No.:
LFSPXO025492
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Oscillator

Oscillator Type

Crystal Clock Oscillator

Output Frequency

12MHz

Package Type

Ceramic package

Maximum Supply Voltage

3.3V

Output Level

CMOS

Pin Count

4

Automotive Standard

No

COO (Country of Origin):
TW
The IQD Surface mount crystal oscillator is a Compact timing source for digital systems, delivering stable operation and reliable performance across industrial environments.

Offers 12 MHz frequency

Provides CMOS compatible output

Covers minus forty to eighty five degrees Celsius range

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy