QANTEK, 24.576MHz, 24.576 MHz Clock Oscillator, ±25 ppm HCMOS, HCMOS, 4-Pin Surface Mount QX333A24.57600B15R
- RS Stock No.:
- 173-4609
- Mfr. Part No.:
- QX333A24.57600B15R
- Brand:
- QANTEK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4609
- Mfr. Part No.:
- QX333A24.57600B15R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Output Frequency | 24.576 MHz, 24.576 MHz | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Frequency Stability | ±25 ppm | |
| Output Level | HCMOS, HCMOS | |
| Pin Count | 4 | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 1.2 mm | |
| Length | 3.2 mm | |
| Load Capacitance | 15 pF | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | QX3 | |
| Standards/Approvals | RoHS | |
| Width | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Output Frequency 24.576 MHz, 24.576 MHz | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Frequency Stability ±25 ppm | ||
Output Level HCMOS, HCMOS | ||
Pin Count 4 | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 1.2 mm | ||
Length 3.2 mm | ||
Load Capacitance 15 pF | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series QX3 | ||
Standards/Approvals RoHS | ||
Width 2.5 mm | ||
- COO (Country of Origin):
- CN
QX3
Crystal Oscillators 3.2x2.5mm Ceramic case
- RS Stock No. 8136214P
- Mfr. Part No. QX733A24.00000B15R
Each (Supplied on a Reel)
$5.68
- RS Stock No. 8136292P
- Mfr. Part No. QX333A24.00000B15R
Each (Supplied on a Reel)
$4.53
- RS Stock No. 8136236
- Mfr. Part No. QX733A50.00000B15R
Each
$4.65
- RS Stock No. 1734579
- Mfr. Part No. QX733A24.00000B15R
Each (On a Reel of 1000)
$4.456
Related links
- QANTEK 24.576 MHz Clock Oscillator HCMOS, 4-Pin Surface Mount QX333A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX533A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R









