KYOCERA AVX, 16MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount KC7050A16.0000C50D00
- RS Stock No.:
- 111-0709
- Mfr. Part No.:
- KC7050A16.0000C50D00
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0709
- Mfr. Part No.:
- KC7050A16.0000C50D00
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Output Frequency | 16 MHz | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Frequency Stability | ±50 ppm | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 1.6 mm | |
| Length | 7 mm | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Supply Voltage | 7 V | |
| Minimum Operating Temperature | -10 °C | |
| Minimum Supply Voltage | -0.5 V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | KC7050A-C5 | |
| Standards/Approvals | No | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Output Frequency 16 MHz | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Frequency Stability ±50 ppm | ||
Output Level CMOS | ||
Pin Count 4 | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 1.6 mm | ||
Length 7 mm | ||
Maximum Operating Temperature 70 °C | ||
Maximum Supply Voltage 7 V | ||
Minimum Operating Temperature -10 °C | ||
Minimum Supply Voltage -0.5 V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series KC7050A-C5 | ||
Standards/Approvals No | ||
Width 5 mm | ||
- COO (Country of Origin):
- JP
KC7050A-C5
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 7x5mm Ceramic case
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025494
- IQD ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S53305-16.000-X
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A25.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A8.00000C50D00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A30.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A12.5000C30E00











