ECS Inc International, 50MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-500-CN-TR
- RS Stock No.:
- 301-337
- Mfr. Part No.:
- ECS-5032MV-500-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1.94
(exc. GST)
$2.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.94 | - |
| 10 - 99 | $1.78 | 8% |
| 100 - 499 | $1.65 | 14% |
| 500 - 999 | $1.53 | 21% |
| 1000 + | $1.26 | 35% |
*price indicative
- RS Stock No.:
- 301-337
- Mfr. Part No.:
- ECS-5032MV-500-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.30mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 5.00mm | |
| Series | ECS-5032MV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.30mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 5.00mm | ||
Series ECS-5032MV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International state-of-the-art SMD crystal oscillator designed for high performance in a compact form factor. Perfectly tailored for low-power and portable applications, this versatile component operates across a wide voltage range of 1.6V to 3.6V, ensuring compatibility with various systems. Its robust design includes advanced features such as high-frequency stability, making it ideal for use in critical industrial and IoT environments. The miniature footprint of 5.0 x 3.2 mm allows for seamless integration into compact devices, while the extended temperature range guarantees reliable performance even in challenging conditions. Investing in this component means enhancing your applications reliability and functionality without compromising on size or efficiency.
Miniature size ensures easy integration into space-constrained designs
MultiVolt capability provides flexibility for various power supply configurations
Designed for low power consumption, making it excellent for battery-operated devices
High-frequency stability helps maintain accurate timing in critical applications
Extended temperature range supports operation in diverse environments
RoHS compliant, adhering to environmental regulations
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-240-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-122.8-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount
