ECS Inc International, 24MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-240-CN-TR
- RS Stock No.:
- 301-335
- Mfr. Part No.:
- ECS-5032MV-240-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.91
(exc. GST)
$2.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.91 |
| 10 - 99 | $1.74 |
| 100 - 499 | $1.61 |
| 500 - 999 | $1.49 |
| 1000 + | $1.22 |
*price indicative
- RS Stock No.:
- 301-335
- Mfr. Part No.:
- ECS-5032MV-240-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-5032MV | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.30mm | |
| Length | 5.00mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-5032MV | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1.30mm | ||
Length 5.00mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International advanced SMD crystal oscillator designed to meet the demands of low-power and portable applications. Featuring a multi-voltage range of 1.6V to 3.6V, this crystal oscillator ensures compatibility across various electronic designs, making it an ideal choice for industrial and IoT applications. Its compact footprint, measuring just 5.0 x 3.2 mm, provides flexibility in space-constrained environments. With high stability and a robust temperature range of -40°C to +85°C, this product delivers reliable performance under varying operating conditions.
Compact design fits seamlessly into small devices
Multi-volt capability supports versatile applications
High stability ensures reliable performance in critical applications
Low jitter characteristics enhance signal integrity
Optimised for both low-power and high-performance requirements
Extended operating temperature range accommodates diverse environments
Easy integration with various electronic systems
RoHS compliance contributes to environmental sustainability
- RS Stock No. 0301335P
- Mfr. Part No. ECS-5032MV-240-CN-TR
Each (Supplied on a Reel)
$1.91
- RS Stock No. 0301107
- Mfr. Part No. ECS-5032MV-250-CN-TR
Each
$2.12
- RS Stock No. 0301125
- Mfr. Part No. ECS-2520MV-160-CN-TR
Each
$1.72
- RS Stock No. 0301113
- Mfr. Part No. ECS-1612MV-240-CN-TR
Each
$2.67
Related links
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-240-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-122.8-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD ECS-5032MV-500-CN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin SMD
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package












