ECS Inc International, 24MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-CN-TR
- RS Stock No.:
- 301-190
- Mfr. Part No.:
- ECS-3225MV-240-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $2.49 |
| 10 - 99 | $2.24 |
| 100 - 499 | $2.08 |
| 500 - 999 | $1.94 |
| 1000 + | $1.58 |
*price indicative
- RS Stock No.:
- 301-190
- Mfr. Part No.:
- ECS-3225MV-240-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.20mm | |
| Height | 1.20mm | |
| Series | ECS-3225MV | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 24MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.20mm | ||
Height 1.20mm | ||
Series ECS-3225MV | ||
Width 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International miniature SMD HCMOS oscillator is designed for various applications, providing advanced performance in a compact form factor. With its MultiVolt capability, the ECS-3225MV series caters to a range of voltage requirements from 1.62 to 3.63 V, ensuring versatility across different systems. The oscillator features a robust 3.2 x 2.5 mm ceramic package, optimised for low-power and portable applications such as LoRa WAN and IoT devices. Its impressive frequency range, stability, and extended temperature footprint make it an ideal choice for industrial uses. Additionally, the device adheres to RoHS compliance standards, further enhancing its practicality for eco-conscious manufacturers and engineers.
Miniature size optimises space in electronic designs
MultiVolt capability accommodates various voltage levels
Excellent frequency stability reduces operational inconsistencies
Low power consumption supports energy-efficient applications
Wide operating temperature range ensures reliability in diverse environments
RoHS compliant, aligning with modern environmental standards
Cost-effective solution for high-performance needs
Suitable for a variety of applications including industrial and IoT
Related links
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 3-Pin Ceramic package
- ECS Inc International ±25 ppm HCMOS, 4-Pin Ceramic package
