ECS Inc International, 24MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-240-BN-TR
- RS Stock No.:
- 301-213
- Mfr. Part No.:
- ECS-2333-240-BN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.46 |
| 10 - 99 | $1.32 |
| 100 - 499 | $1.22 |
| 500 - 999 | $1.15 |
| 1000 + | $0.94 |
*price indicative
- RS Stock No.:
- 301-213
- Mfr. Part No.:
- ECS-2333-240-BN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.20mm | |
| Standards/Approvals | RoHS, PbFree | |
| Width | 2.5mm | |
| Series | ECS-2333 | |
| Length | 3.20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.20mm | ||
Standards/Approvals RoHS, PbFree | ||
Width 2.5mm | ||
Series ECS-2333 | ||
Length 3.20mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International surface mount oscillator is designed to meet the demands of high-density applications while delivering exceptional reliability. With its Compact form, it easily integrates into various electronic circuits, making it an optimal choice for manufacturers seeking precision and efficiency. The oscillator provides stable frequency performance, Crucial for maintaining overall system integrity in modern electronics. Engineered with Advanced technology, this product supports a wide frequency range and is Ideal for applications in automotive, medical, and industrial settings, ensuring correct operation under varying environmental conditions. Its low power consumption further enhances its appeal, offering engineers and designers a reliable component that meets today's stringent performance criteria.
Delivers excellent consistency in frequency output, ensuring precise timing
Designed for high-density applications, facilitating space-saving designs
Low power consumption enhances efficiency in battery-operated devices
Operating temperature range supports a variety of industrial uses
RoHS compliant, aligning with modern environmental standards
Versatile usage across multiple industries including automotive and IoT
Subminiature size allows for seamless integration into Compact designs
- RS Stock No. 0301244
- Mfr. Part No. ECS-2333-500-BN-TR
Each
$2.58
- RS Stock No. 0301235
- Mfr. Part No. ECS-2333-333.3-BN-TR
Each
$2.49
- RS Stock No. 0301147
- Mfr. Part No. ECS-2520MV-240-BN-TR
Each
$2.39
- RS Stock No. 0301106
- Mfr. Part No. ECS-3963-250-BN-TR
Each
$4.09
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Ceramic package
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN












