ECS Inc International, 48MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3953M-480-B-TR
- RS Stock No.:
- 301-234
- Mfr. Part No.:
- ECS-3953M-480-B-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.67
(exc. GST)
$2.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.67 |
| 10 - 99 | $2.40 |
| 100 - 499 | $2.23 |
| 500 - 999 | $2.08 |
| 1000 + | $1.68 |
*price indicative
- RS Stock No.:
- 301-234
- Mfr. Part No.:
- ECS-3953M-480-B-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 30pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.00mm | |
| Height | 1.75mm | |
| Series | ECS-3953M | |
| Standards/Approvals | RoHS, PbFree | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 48MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 30pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 7.00mm | ||
Height 1.75mm | ||
Series ECS-3953M | ||
Standards/Approvals RoHS, PbFree | ||
Width 5mm | ||
Automotive Standard No | ||
The ECS Inc International cutting-edge surface mount crystal oscillator designed for modern electronic applications requiring precision and reliability. This low current, miniaturised oscillator is ideal for portable devices and advanced instrumentation, ensuring exceptional performance in compact designs. The seamless ceramic package boasts robustness, making it suitable for diverse operating conditions. Emphasising high-frequency stability and minimal power consumption, the oscillator is a preferred choice for engineers seeking efficient solutions in their designs. Its sophisticated architecture supports a range of operational scenarios, ensuring consistent functionality even in high-demand environments.
Compact design optimised for space-constrained applications
Durable construction ensures long-term reliability
Low current draw supports energy-efficient device designs
Wide frequency range accommodates various operational needs
Supports a broad operating temperature range for versatile applications
Quick enable/disable functionality enhances system control
PbFree/RoHS compliant, supporting environmental sustainability
- RS Stock No. 0301234P
- Mfr. Part No. ECS-3953M-480-B-TR
Each (Supplied on a Reel)
$2.67
- RS Stock No. 0301147
- Mfr. Part No. ECS-2520MV-240-BN-TR
Each
$2.46
- RS Stock No. 0301235
- Mfr. Part No. ECS-2333-333.3-BN-TR
Each
$2.55
- RS Stock No. 0301213
- Mfr. Part No. ECS-2333-240-BN-TR
Each
$1.50
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin SMD Ceramic ECS-3953M-480-B-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin SDM ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2018-250-BN












