ECS Inc International, 8MHz XO Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR
- RS Stock No.:
- 301-146
- Mfr. Part No.:
- ECS-2520MV-080-CN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,709 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.49 |
| 10 - 99 | $2.24 |
| 100 - 499 | $2.08 |
| 500 - 999 | $1.94 |
| 1000 + | $1.56 |
*price indicative
- RS Stock No.:
- 301-146
- Mfr. Part No.:
- ECS-2520MV-080-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.50mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Series | ECS-2520MV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 2.50mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Series ECS-2520MV | ||
Automotive Standard No | ||
The ECS Inc International ECS-2520MV is a compact SMD crystal oscillator designed for high performance in a variety of electronic applications, particularly suited for low-power and portable devices. With MultiVolt capability, it operates efficiently from a supply voltage of 1.6V to 3.6V, making it versatile for IoT, industrial, and automotive implementations. Its ultra-small dimensions of 2.5mm x 2.0mm ensure ease of integration into space-constrained designs. Designed for reliability, this oscillator delivers stable frequency output, essential for precision timing in critical applications. With RoHS compliance, it meets modern environmental standards, assuring users of its eco-friendliness and longevity in diverse operational conditions. Whether addressing the demands of AI systems or enhancing connectivity in smart devices, the ECS-2520MV oscillator offers a robust solution catering to an array of technological requirements.
Compact design facilitates seamless integration into modern applications
MultiVolt capability allows for flexible power supply options
Exceptional performance stability ensures consistent functionality under varied conditions
RoHS compliant, promoting environmentally friendly technology
Low power consumption extends battery life in portable devices
Wide frequency range supports diverse electronic applications
Optimised for both industrial and consumer-grade usage
Guaranteed reliability across extensive temperature ranges
Related links
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin SDM ECS-2520MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-240-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD ECS-5032MV-122.8-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin SMD
