ECS Inc International, 20MHz XO Oscillator, ±100 ppm HCMOS, 4-Pin Surface Mount ECS-3961-200-AU-TR
- RS Stock No.:
- 301-112
- Mfr. Part No.:
- ECS-3961-200-AU-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.71
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.71 |
| 10 - 99 | $4.22 |
| 100 - 499 | $3.92 |
| 500 - 999 | $3.65 |
| 1000 + | $2.96 |
*price indicative
- RS Stock No.:
- 301-112
- Mfr. Part No.:
- ECS-3961-200-AU-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.30mm | |
| Series | ECS-3961 | |
| Width | 3.2mm | |
| Standards/Approvals | PbFree, RoHS | |
| Length | 5.00mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.30mm | ||
Series ECS-3961 | ||
Width 3.2mm | ||
Standards/Approvals PbFree, RoHS | ||
Length 5.00mm | ||
Automotive Standard No | ||
The ECS Inc International high-performance SMD Clock Oscillator designed for precision timing applications in various electronic systems. This miniature oscillator operates at a supply voltage of 5V, delivering exceptional frequency stability alongside a compact footprint ideal for space-constrained designs. With advanced manufacturing techniques and rigorous quality standards, it ensures reliable performance across a range of operating conditions. This product is particularly suited for applications in industrial, automotive, and consumer electronics, catering to the growing demand for robust and efficient timing components. Its robust construction features a seam-welded metal lid, enhancing durability and performance in harsh environments, making it a reliable choice for engineers and developers seeking maximum reliability.
Miniature SMD design suitable for compact applications
Seam-welded metal lid construction for superior reliability
Compatible with both 5V and 3
3V supply requirements
Wide frequency range from 1
544 MHz to 125 MHz available
Temperature options to support diverse applications from -40°C to +85°C
RoHS-compliant to meet environmental standards
Low power consumption optimises device efficiency
HCMOS output ensures compatibility with standard logic levels
Related links
- ECS Inc International ±100 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±100 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount
