GearWrench Crow Bar

Subtotal (1 unit)*

$112.11

(exc. GST)

$123.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.11

*price indicative

RS Stock No.:
667-3409
Mfr. Part No.:
82220
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Material

Steel

Product Type

Crow Bar

Standards/Approvals

No

RoHS Status: Exempt

GearWrench 82220 33 Inch Extendable Indexing Pry Bar with Curved End


For fast-moving jobsites or heavy-duty work, only an adjustable pry bar can handle the broad range of challenges professionals face. The GEARWRENCH Expandable Indexing Pry Bars have a rotating head with built-in grooves to grip in any environment and can extend to reach areas inaccessible to shorter tools.

Features and Benefits


Expandable and adjustable to reach areas inaccessible to a fixed head tool for improved access

Head rotates 180° through 14 locking positions for unparalleled access and leverage

Compact design allows for work in tight spaces

Designed for demolition, repositioning equipment, industrial work, aligning steel components, or moving engines

Grooved head profile grips and holds securely, even in tight confines and at the fullest extension

Exceeds ASME and ANSI requirements for proven strength, making it the perfect tool for heavy-duty automotive or industrial work

Handle Material: Alloy Steel

Finish: Black Phosphate

Handled: Yes

Material: Alloy Steel

End: Curved

Indexing: Yes

Extendable Length: Yes

Tip Finish: Black Phosphate

Stock Size: 1 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy