Hirschmann Test & Measurement, Black Crocodile Clip, Nickel Plated Steel Contact, 4A
- RS Stock No.:
- 901-1557
- Distrelec Article No.:
- 304-44-798
- Mfr. Part No.:
- 603006001
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.13
(exc. GST)
$30.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 2,880 unit(s) shipping from 09 November 2026
- Plus 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 60 | $2.813 | $28.13 | - |
| 70 - 120 | $2.762 | $27.62 | 1% |
| 130 + | $2.711 | $27.11 | 3% |
*price indicative
- RS Stock No.:
- 901-1557
- Distrelec Article No.:
- 304-44-798
- Mfr. Part No.:
- 603006001
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 5mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 4A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 5mm | ||
Contact Material Nickel Plated Steel | ||
Current 4A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirschmann Alligator Clip
From Hirschmann Test and Measurement, this AGS 20 alligator clip has a maximum clamping range of 5mm. Suitable for CAT I applications, this nickel plated alligator clip has a contact resistance of 10mΩ.
Features and Benefits:
• Rated Voltage of 30 V ac / 60 V dc
• Rated current of 4A
• Temperature range of -25°C to +100°C
Alligator Clips
Related links
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Red
- Hirschmann Test & Measurement Crocodile Clip Black
- Staubli Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Fluke Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Black, Red
- RS PRO Crocodile Clip Black, Red
