Hirschmann Test & Measurement, Black Crocodile Clip, Nickel Plated Steel Contact, 4A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

$601.50

(exc. GST)

$661.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 250$2.406$601.50
500 - 750$2.347$586.75
1000 +$2.31$577.50

*price indicative

RS Stock No.:
190-2768
Mfr. Part No.:
603006001
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

5mm

Contact Material

Nickel Plated Steel

Current

4A

Insulated

No

Colour

Black

Standards/Approvals

No

Hirschmann Alligator Clip


From Hirschmann Test and Measurement, this AGS 20 alligator clip has a maximum clamping range of 5mm. Suitable for CAT I applications, this nickel plated alligator clip has a contact resistance of 10mΩ.

Features and Benefits:

• Rated Voltage of 30 V ac / 60 V dc

• Rated current of 4A

• Temperature range of -25°C to +100°C

Alligator Clips


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy