Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 32A Insulated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
  • Plus 794 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$19.68
50 - 99$19.45
100 +$19.06

*price indicative

RS Stock No.:
748-5495
Distrelec Article No.:
140-92-268
Mfr. Part No.:
972405101
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

30mm

Current

32A

Contact Material

Brass

Insulated

Yes

Colour

Red

Insulation Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
DE

IEC 1010


A multi-purpose crocodile clip that meets safety requirements IEC 1010 and has jaws capable of solidly gripping fine wires as well as opening to a maximum diameter of 30mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy