Mueller Electric Crocodile Clip, Zinc Plated Steel Contact, 40A

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.99

(exc. GST)

$20.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.798$18.99-
25 - 120$3.718$18.592%
125 +$3.058$15.2919%

*price indicative

RS Stock No.:
756-4659
Distrelec Article No.:
304-35-497
Mfr. Part No.:
BU-25
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

19mm

Current

40A

Contact Material

Zinc Plated Steel

Insulated

No

Insulation Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

Mueller Automotive Clips


Mueller automotive alligator clips are designed for use within the automotive industry, the teeth mesh on three sides of the jaw ensuring a reliable contact and secure purchase, with screw and crimp termination, ideal for automotive analysers and test systems

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy