Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Contact, 20A, Black
- RS Stock No.:
- 753-1731
- Mfr. Part No.:
- SAK 6674 / SW
- Brand:
- Schutzinger
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.84
(exc. GST)
$18.52
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $16.84 |
10 - 24 | $16.34 |
25 - 49 | $15.84 |
50 - 99 | $15.52 |
100 + | $15.21 |
- RS Stock No.:
- 753-1731
- Mfr. Part No.:
- SAK 6674 / SW
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Insulated Crocodile Clip, 20mm capacity, 4mm socket
A fully insulated CAT III / CAT IV crocodile clip with 4mm diameter socket, ideal for testing purposes, grips up to a maximum of 15mm diameter, compatible with the Shutzinger 4mm programme range of uninsulated plugs and the 4mm insulated safety programme plugs.
Fully insulated Crocodile clip PA 6.6
1000V CAT III - 600V CAT IV
Jaws open 22mm max.
15mm max. diameter grip
1000V CAT III - 600V CAT IV
Jaws open 22mm max.
15mm max. diameter grip
Note
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Jaw Opening | 22mm |
Contact Material | Nickel-Plated |
Insulated | Yes |
Colour | Black |
Connector Type | 4 mm |
Related links
- Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Contact, 20A, Red
- Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel...
- Schutzinger Crocodile Clip 2 mm Connection, Nickel-Plated Contact,...
- Staubli Crocodile Clip 4 mm Connection, Nickel-Plated Steel...
- RS PRO Crocodile Clip 4 mm Connection, Nickel-Plated Steel...
- Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel...
- Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel...
- Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel...