Schutzinger Red Banana Plug, 30 V ac, 60 V dc
- RS Stock No.:
- 753-1665
- Distrelec Article No.:
- 140-04-003
- Mfr. Part No.:
- SDK 502 / RT
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
$14.18
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.18 |
| 10 - 24 | $13.83 |
| 25 - 49 | $13.49 |
| 50 + | $13.16 |
*price indicative
- RS Stock No.:
- 753-1665
- Distrelec Article No.:
- 140-04-003
- Mfr. Part No.:
- SDK 502 / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Plug | |
| Colour | Red | |
| Voltage | 30 V ac, 60 V dc | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Plug | ||
Colour Red | ||
Voltage 30 V ac, 60 V dc | ||
Electrical Test Quick Release Terminal Connectors SDK 502 Series, for 4 mm socket
A range of Schutzinger quick release terminal connectors with 8mm x 4mm window and 4mm diameter plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 502 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range. These terminal connectors can be utilised by any of the 4mm programme that feature a 4mm socket.
Insulation - body material PA6.6
Insertion window 8mm x 4mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors see typically: 753-1740 , 753-1744 , 753-1772 , 753-1790 , 753-1769 , 753-1807, 753-1813 , 753-1637
Related links
- Schutzinger Red Terminal Post 60 V dc
- Schutzinger Red Terminal Post 70 V dc
- Schutzinger Red Terminal Post
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger Black Test Terminal 60 V dc
- Schutzinger Yellow Test Terminal 60 V dc
- Schutzinger Blue Test Terminal 60 V dc
- Schutzinger Green Test Terminal 60 V dc
