- RS Stock No.:
- 753-1661
- Mfr. Part No.:
- SDK 502 / SW
- Brand:
- Schutzinger
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.09
(exc. GST)
$17.70
(inc. GST)
Units | Per unit |
1 - 9 | $16.09 |
10 - 24 | $15.83 |
25 - 49 | $15.30 |
50 + | $14.91 |
- RS Stock No.:
- 753-1661
- Mfr. Part No.:
- SDK 502 / SW
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electrical Test Quick Release Terminal Connectors SDK 502 Series, for 4 mm socket
A range of Schutzinger quick release terminal connectors with 8mm x 4mm window and 4mm diameter plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 502 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range. These terminal connectors can be utilised by any of the 4mm programme that feature a 4mm socket.
Insulation - body material PA6.6
Insertion window 8mm x 4mm
Insertion window 8mm x 4mm
Note
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 47mm |
Type | Banana Plug |
Insulation Material | Nylon |
Related links
- Banana Connectors
- Banana Jacks
- Banana Plugs
- RS PRO Red/Black Banana Plug
- Schutzinger Green Male Banana Plug 16A 60V dc, Nickel Plating
- Schutzinger Blue Male Banana Plug 16A 60V dc, Nickel Plating
- Schutzinger Red Male Banana Plug 16A 60V dc, Nickel Plating
- Schutzinger Yellow Male Banana Plug 16A 60V dc, Nickel Plating