Schutzinger Blue Test Terminal, 30 V ac, 60 V dc
- RS Stock No.:
- 753-1674
- Mfr. Part No.:
- SDK 502 / BL
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $16.87 |
| 10 - 24 | $16.48 |
| 25 - 49 | $15.86 |
| 50 - 99 | $15.52 |
| 100 + | $15.18 |
*price indicative
- RS Stock No.:
- 753-1674
- Mfr. Part No.:
- SDK 502 / BL
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Test Terminal | |
| Voltage | 30 V ac, 60 V dc | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Test Terminal | ||
Voltage 30 V ac, 60 V dc | ||
Electrical Test Quick Release Terminal Connectors SDK 502 Series, for 4 mm socket
A range of Schutzinger quick release terminal connectors with 8mm x 4mm window and 4mm diameter plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 502 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range. These terminal connectors can be utilised by any of the 4mm programme that feature a 4mm socket.
Insulation - body material PA6.6
Insertion window 8mm x 4mm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors see typically: 753-1740 , 753-1744 , 753-1772 , 753-1790 , 753-1769 , 753-1807, 753-1813 , 753-1637
