SAM, Orange Crocodile Clip Insulated
- RS Stock No.:
- 283-0495
- Mfr. Part No.:
- Z-430-AJ2
- Brand:
- SAM
Subtotal (1 unit)*
$66.29
(exc. GST)
$72.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.29 |
*price indicative
- RS Stock No.:
- 283-0495
- Mfr. Part No.:
- Z-430-AJ2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Crocodile Clip | |
| Insulated | Yes | |
| Colour | Orange | |
| Insulation Material | Plastic | |
| Standards/Approvals | NF EN 6111, TST BT 415 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Crocodile Clip | ||
Insulated Yes | ||
Colour Orange | ||
Insulation Material Plastic | ||
Standards/Approvals NF EN 6111, TST BT 415 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 2 insulated clips is a versatile accessory designed for securing coverings of temporary protections, including tablecloths and insulating strips, in overhead, underground, and indoor electrical networks. With dimensions of 16.50 x 5.00 x 5.
Compliance to NF EN 6111 and TST BT 415
Orange plastic spring clip for insulating mat
Related links
- SAM Z-430 2-Piece Insulated Plier Set
- SAM Crocodile Clip, Black
- SAM Crocodile Clip, Red
- RS PRO Crocodile Clip Orange, 75A
- SAM Vinyl Blanket, 0.90 m x 0.5m x 0.5 mm
- Metrix MX 9030-Z Oscilloscope Probe 30 MHz Banana Jack Connector
- Fluke Crocodile Clip Red Black, 10A Insulated
- Mueller Electric Crocodile Clip Black, 30A Insulated
