Mueller Electric, Silver Alligator Clip, Stainless Steel Contact, 5A
- RS Stock No.:
- 279-9579
- Distrelec Article No.:
- 302-47-946
- Mfr. Part No.:
- BU-30X
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.05
(exc. GST)
$2.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 355 unit(s) ready to ship from another location
- Plus 355 unit(s) shipping from 23 November 2026
- Plus 545 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.05 | - |
| 10 - 49 | $2.00 | 2% |
| 50 - 99 | $1.87 | 8% |
| 100 - 249 | $1.76 | 14% |
| 250 + | $1.71 | 16% |
*price indicative
- RS Stock No.:
- 279-9579
- Distrelec Article No.:
- 302-47-946
- Mfr. Part No.:
- BU-30X
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Alligator Clip | |
| Jaw Opening | 4.8mm | |
| Current | 5A | |
| Contact Material | Stainless Steel | |
| Insulated | No | |
| Colour | Silver | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Alligator Clip | ||
Jaw Opening 4.8mm | ||
Current 5A | ||
Contact Material Stainless Steel | ||
Insulated No | ||
Colour Silver | ||
Standards/Approvals RoHS 3 compliant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Mueller Electric Miniature Alligator Clip made up of Stainless-steel material. Compatible with Mueller brand BU-32 series insulators. It has a current rating of 5 A and has a jaw opening of 4.8mm.
RoHS 3 compliant
Related links
- Mueller Electric Alligator Clip Red, Black
- Hirschmann Test & Measurement Alligator Clip Red
- Hirschmann Test & Measurement Alligator Clip White
- Hirschmann Test & Measurement Alligator Clip Black
- Hirschmann Test & Measurement Alligator Clip Brown
- Hirschmann Test & Measurement Alligator Clip Yellow
- Hirschmann Test & Measurement Alligator Clip Grey
- Hirschmann Test & Measurement Alligator Clip Blue
