Hirschmann Test & Measurement, Red Alligator Clip, Stainless Steel Contact, 6A Insulated
- RS Stock No.:
- 252-1268
- Distrelec Article No.:
- 304-23-665
- Mfr. Part No.:
- 930319101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 09 November 2026
- Plus 614 unit(s) shipping from 09 November 2026
- Plus 644 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.77 |
| 10 - 24 | $5.43 |
| 25 + | $5.03 |
*price indicative
- RS Stock No.:
- 252-1268
- Distrelec Article No.:
- 304-23-665
- Mfr. Part No.:
- 930319101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Alligator Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Stainless Steel | |
| Current | 6A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Alligator Clip | ||
Jaw Opening 4mm | ||
Contact Material Stainless Steel | ||
Current 6A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip is a miniature alligator clip for 2 mm connector system. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat comp
Red colored
High strength insulation
Jaws and spring in stainless steel
Related links
- Hirschmann Test & Measurement Alligator Clip Red
- Hirschmann Test & Measurement Alligator Clip Black
- Hirschmann Test & Measurement Alligator Clip Brown
- Hirschmann Test & Measurement Alligator Clip Yellow
- Hirschmann Test & Measurement Alligator Clip White
- Hirschmann Test & Measurement Alligator Clip Grey
- Hirschmann Test & Measurement Alligator Clip Blue
- Hirschmann Test & Measurement Alligator Clip Green
