Hirschmann Test & Measurement, Green Alligator Clip, Stainless Steel Contact, 6A Insulated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.77

(exc. GST)

$5.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$4.77
10 - 24$4.50
25 +$4.17

*price indicative

RS Stock No.:
252-1274
Mfr. Part No.:
930319104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Alligator Clip

Jaw Opening

4mm

Current

6A

Contact Material

Stainless Steel

Insulated

Yes

Colour

Green

Insulation Material

Polypropylene

Standards/Approvals

CE

COO (Country of Origin):
DE
The Hirschmann Test & Measurement crocodile clip is a miniature alligator clip for 2 mm connector system. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat comp

Green colored

High strength insulation

Jaws and spring in stainless steel

Related links