Bulgin, Silver Crocodile Clip, Tin Plated Steel Contact, 25A
- RS Stock No.:
- 236-4076
- Distrelec Article No.:
- 140-21-489
- Mfr. Part No.:
- CR0028
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 15 March 2027
- Plus 1,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.69 | - |
| 10 - 49 | $11.23 | $4.60 |
| 50 - 99 | $10.84 | $42.50 |
| 100 + | $10.53 | $116.00 |
*price indicative
- RS Stock No.:
- 236-4076
- Distrelec Article No.:
- 140-21-489
- Mfr. Part No.:
- CR0028
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 14.5mm | |
| Current | 25A | |
| Contact Material | Tin Plated Steel | |
| Insulated | No | |
| Colour | Silver | |
| Insulation Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Crocodile Clip | ||
Jaw Opening 14.5mm | ||
Current 25A | ||
Contact Material Tin Plated Steel | ||
Insulated No | ||
Colour Silver | ||
Insulation Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Crocodile Clip is unmarked, heavy duty and comes with curved jaws. It has an overall length of 58.7 mm with diameters of 14.5mm and 19.0mm at the point of jaw and at the centre respectively.
Max. rating 25A
Material steel, tin dipped
Related links
- Bulgin Crocodile Clip Silver
- RS PRO Crocodile Clip, Tin Plated Steel Contact
- RS PRO Crocodile Clip Silver
- RS PRO Crocodile Clip Nickel Plated Steel Contact, Silver
- Mueller Electric Alligator Clip Silver
- Mueller Crocodile Clip, Nickel Plated Steel Contact
- Mueller Electric Crocodile Clip, Zinc Plated Steel Contact
- Mueller Electric Crocodile Clip Black
