Mueller Electric, Blue Crocodile Clip, Nickel Plated Steel Contact, 30A Insulated

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.69

(exc. GST)

$21.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.69-
10 - 49$19.292%
50 - 99$18.734%
100 - 199$18.317%
200 +$17.938%

*price indicative

RS Stock No.:
180-1366
Distrelec Article No.:
302-47-992
Mfr. Part No.:
BU-65-6
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

19mm

Contact Material

Nickel Plated Steel

Current

30A

Insulated

Yes

Colour

Blue

Insulation Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Fully Insulated Alligator Clip, Nylon housing over Nickel Plated Steel, 30 Amps, 1000 Volts, 3.3″ Length, 3/4″ Jaw Opening, Has built-in Banana Jack. Compatible with all 4mm Shrouded, Unshrouded or Retractable Banana Plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy