RS PRO, Grey Crocodile Clip, Galvanised Steel Contact, 25A
- RS Stock No.:
- 205-403
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$39.10
(exc. GST)
$43.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $39.10 | $3.91 | - |
| 5 + | $36.00 | $3.60 | 7% |
*price indicative
- RS Stock No.:
- 205-403
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 19mm | |
| Contact Material | Galvanised Steel | |
| Current | 25A | |
| Insulated | No | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 19mm | ||
Contact Material Galvanised Steel | ||
Current 25A | ||
Insulated No | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Crocodile Clips, Zinc-Plated Steel Contact, 25A
The RS PRO Crocodile Clip is a heavy-duty alligator clip designed for testing and battery connection purposes. With screw and crimp terminations, it is ideal for applications requiring a durable and hard-wearing clip.
Features and Benefits
Heavy-duty alligator clips with screw and crimp terminations, providing secure connections
Zinc-plated steel contact ensures durability and corrosion resistance
25A current rating suitable for various electrical applications
Versatile use in testing, battery connections, and grounding
Available in steel and copper for different application needs
Applications
Commonly used in grounding clips, test meter clips, and battery terminal connections. Suitable for any application requiring a robust crocodile or alligator clip.
Additional Information
Contact Material: Zinc-Plated Steel
Jaw Opening: 19 mm
Colour: Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
