Mueller Electric, Black Crocodile Clip, Galvanised Steel Contact, 5A

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.08

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.616$8.08-
25 - 45$1.562$7.813%
50 +$1.494$7.477%

*price indicative

RS Stock No.:
756-6756
Mfr. Part No.:
BU-85
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

8mm

Contact Material

Galvanised Steel

Current

5A

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clips


Mueller crocodile clips with screw and crimp termination, these crocodile clips provide contact along the entire length of jaw and feature crmp or screw terminations, available in copper and zinc plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy