Phoenix Contact Ferrule Crimp Terminal Crimp Terminal Kit
- RS Stock No.:
- 803-4301
- Mfr. Part No.:
- 1202580
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$999.18
(exc. GST)
$1,099.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $999.18 | - |
| 5 - 24 | $969.20 | 3% |
| 25 - 74 | $939.21 | 6% |
| 75 - 149 | $919.23 | 8% |
| 150 + | $899.24 | 10% |
*price indicative
- RS Stock No.:
- 803-4301
- Mfr. Part No.:
- 1202580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Terminal | |
| Connector Type | Ferrule | |
| Kit Contents | AI 10-12 RD x 300, AI 16-12 BU x 200, AI 25-16 YE x 200, Crimpfox 25R x 1, Wirefox-D 40 x 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Terminal | ||
Connector Type Ferrule | ||
Kit Contents AI 10-12 RD x 300, AI 16-12 BU x 200, AI 25-16 YE x 200, Crimpfox 25R x 1, Wirefox-D 40 x 1 | ||
Standards/Approvals No | ||
Phoenix Contact FOX CRIMPSET 25 Ferrule Crimp Tool Set
FOX CRIMPSET 25 ferrule crimp tool set made from metal containing an assortment of bootlace ferrules to DIN 46228-4, wire stripping pliers and a hand crimp tool. Please see table for details of kit contents
Phoenix Contact Ferrule Crimping Tools
Related links
- Phoenix Contact Ferrule Crimp Terminal Crimp Terminal Kit
- Weidmüller Bootlace Ferrule Crimp Terminal Crimp Terminal Kit
- Weidmuller Bootlace Ferrule Crimp terminal Kit
- RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit
- Panduit Insulated Terminal Bootlace Ferrule Crimp Terminal Kit
- Legrand Crimp Bootlace Ferrule Crimp Terminal Kit
- TE Connectivity Plasti-Grip Terminal and Splices Bootlace Ferrule Crimp Terminal Kit
- JST Ring Tongue Bootlace Ferrule Crimp Terminal Kit
