Klauke Bootlace Ferrule Assorted Terminal Boxes Crimp Terminal Kit

Get a bulk buy discount

Add 5 more to save $10.50

View bulk pricing options

Subtotal (1 unit)*

$85.61

(exc. GST)

$94.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$85.61-
5 - 24$83.51$10.50
25 +$80.47$128.50

*price indicative

RS Stock No.:
413-2713
Mfr. Part No.:
ST15B
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Crimp Terminal Kit

Connector Type

Bootlace Ferrule

Sub Type

Assorted Terminal Boxes

Kit Contents

Twin Cable End Sleeves 2 x 0.75 - 2 x 2.5 mm²

Contact Plating

Tin Plated

Contact Material

Copper

COO (Country of Origin):
DE

Standard/twin wire end ferules


Klauke pocket boxes with pre-insulated bootlace ferrules for terminating cables.

Practical dispenser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy