Klauke Bootlace Ferrule Assorted Terminal Boxes Crimp Terminal Kit
- RS Stock No.:
- 413-2707
- Mfr. Part No.:
- ST13B
- Brand:
- Klauke
Get a bulk buy discount
Add 5 more to save $10.05
View bulk pricing optionsSubtotal (1 unit)*
$82.98
(exc. GST)
$91.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $82.98 | - |
| 5 - 24 | $80.97 | $10.05 |
| 25 + | $66.65 | $408.25 |
*price indicative
- RS Stock No.:
- 413-2707
- Mfr. Part No.:
- ST13B
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimp Terminal Kit | |
| Connector Type | Bootlace Ferrule | |
| Sub Type | Assorted Terminal Boxes | |
| Kit Contents | Cable End Sleeves 0.25-1 mm² | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimp Terminal Kit | ||
Connector Type Bootlace Ferrule | ||
Sub Type Assorted Terminal Boxes | ||
Kit Contents Cable End Sleeves 0.25-1 mm² | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Standard/twin wire end ferules
Klauke pocket boxes with pre-insulated bootlace ferrules for terminating cables.
Practical dispenser
Related links
- Klauke Bootlace Ferrule Automotive Service Crimp Terminal Kit
- TE Connectivity Plasti-Grip Terminal, PIDG Splices/Terminal Automotive Service Crimp Terminal Kit
- Weidmüller Bootlace Ferrule Crimp Terminal Crimp Terminal Kit
- RS PRO Bootlace Ferrule French Colour Coded Crimp Terminal Kit
- SES Sterling Bootlace Ferrule Bootlace Ferrule Crimp Terminal Kit
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
- RS PRO Bootlace Ferrule 400 Piece Crimp Terminal Kit
- Weidmuller Bootlace Ferrule Crimp terminal Kit
