Recently searched

    Knipex, 97 Crimping Die Set, Open Plug Type

    Bulk discount available

    Subtotal (1 unit)**

    $466.36

    (exc. GST)

    $513.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$466.36
    5 +$419.73

    **price indicative

    RS Stock No.:
    374-4006
    Mfr. Part No.:
    97 49 15
    Brand:
    Knipex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Knipex

    Crimp Connector Type

    Open Plug Type

    Minimum Wire Size mm²

    1mm²

    Maximum Wire Size mm²

    6mm²

    Maximum Wire Size AWG

    10AWG

    Terminal Insulation

    Uninsulated

    Number of Ports

    3

    For Use With

    Universal crimping plier - 97 43 200

    Series

    97

    Related links