Molex Mega-Fit Crimp Wire Mega-Fit, 300 mm, Black
- RS Stock No.:
- 917-6591
- Mfr. Part No.:
- 68801-4957
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 210 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $1.312 | $6.56 |
*price indicative
- RS Stock No.:
- 917-6591
- Mfr. Part No.:
- 68801-4957
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 68801 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Mega-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mega-Fit | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Wire Size | 4mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 68801 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Mega-Fit | ||
Jacket Colour Black | ||
Connector Type B Mega-Fit | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Wire Size 4mm² | ||
- COO (Country of Origin):
- CN
Molex Mega-Fit Pre-Crimped Leads
Pre-crimped leads for use with the Molex Mega-Fit connector range. These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mega-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded
Features & Benefits
UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.
Applications
These pre-crimped leads are for use in the Molex Mega-Fit range of receptacle style crimp housings. Available with cable lengths of 150mm and 300mm these Mega-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include commercial vehicle power converters and unsealed electronic control modules. Consumer heaters, Air conditioners, washers and dryers. Industrial lighting, automation, machinery and heavy equipment. Telecoms hubs, servers, power supplies and distribution.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Related links
- Molex Mega-Fit Crimp Wire Mega-Fit Black
- Molex Mega-Fit Pre-Crimped Lead Mega-Fit Black
- Molex 207129, Hand Crimp Tool
- Molex 3 Way Female Mega-Fit to 2 Way Female Unterminated Wire to Board Cable, 300 mm
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 14 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Mega-Fit Cable Assembly, 500 mm
