JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, White

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.17

(exc. GST)

$24.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$2.217$22.17-
250 - 490$2.159$21.592%
500 +$2.127$21.274%

*price indicative

Packaging Options:
RS Stock No.:
906-0288
Mfr. Part No.:
01PUDPUD-24L300
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PUD

Product Type

Crimp Wire

Voltage

25V

Cable Length

300mm

Jacket Colour

White

Connector Type A

Crimp Contact

Connector Type B

Crimp Contact

Standards/Approvals

RoHS, UL94V 0, E 60389

Wire Size

0.25mm²

COO (Country of Origin):
GB

JST 2.0mm PUD Series Crimp Socket Contacts


PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.

Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket

Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket

Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281

JST 2.00mm PUD Series Wire-to-Board Connectors


  • RS Stock No. 9060290
  • Mfr. Part No. 01PUDPUD-28L300
Each (In a Pack of 10)
$2.109
  • RS Stock No. 9060290P
  • Mfr. Part No. 01PUDPUD-28L300
Each (Supplied in a Bag)
$2.109
  • RS Stock No. 1667253
  • Mfr. Part No. 01SXHSXH-26L 300
Each (In a Bag of 1000)
$2.328
  • RS Stock No. 9060288P
  • Mfr. Part No. 01PUDPUD-24L300
Each (Supplied in a Bag)
$2.217

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy