HARWIN Crimp Crimp Wire Unterminated, 150 mm, Red
- RS Stock No.:
- 681-3127
- Mfr. Part No.:
- M40-9000099
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.40
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.14 | $11.40 | - |
| 500 - 990 | $1.118 | $11.18 | $11.00 |
| 1000 - 2990 | $1.081 | $10.81 | $59.00 |
| 3000 + | $1.057 | $10.57 | $249.00 |
*price indicative
- RS Stock No.:
- 681-3127
- Mfr. Part No.:
- M40-9000099
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Wire | |
| Series | M40 | |
| Cable Length | 150mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Wire | ||
Series M40 | ||
Cable Length 150mm | ||
Connector Type A Crimp | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- TW
Contact+Cable Assemblies
Use with M40-110 and M40-120 Series housings typical stock number 681-3067
1.0mm Harwin M40 Series
Related links
- HARWIN Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- HARWIN Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit Crimp Wire Unterminated Red
- Molex Mini-Fit Crimp Wire Unterminated Red
- HARWIN Crimp Crimp Wire Crimp Red
- Molex Male Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
