Molex Crimped Wire, 300mm, 0.14mm²
- RS Stock No.:
- 660-1110
- Mfr. Part No.:
- 85409-0051
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-1110
- Mfr. Part No.:
- 85409-0051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- RS Stock No. 0217411
- Mfr. Part No. 2174911115
1 Pack of 5
$8.80
- RS Stock No. 0217375
- Mfr. Part No. 2196541124
1 Pack of 5
$9.05
- RS Stock No. 0622090
- Mfr. Part No. 3750/16SF
Each
$681.43
- RS Stock No. 0217372
- Mfr. Part No. 2196541122
1 Pack of 5
$9.05
Related links
- HARWIN Female Datamate to Female Datamate Crimped Wire 0.14mm², Red
- Molex Crimped Wire 0.25mm², Black
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 1.5mm², Black
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 16AWG, Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
- Molex Male CLIK-Mate 2.00mm to Male CLIK-Mate 2.00mm Crimped Wire 24AWG, Black
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black












