Molex Male CLIK-Mate 2.00mm to Male CLIK-Mate 2.00mm Crimped Wire, 300mm, 24AWG, Black
- RS Stock No.:
- 126-0288
- Mfr. Part No.:
- 79758-1015
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-0288
- Mfr. Part No.:
- 79758-1015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | CLIK-Mate 2.00mm | |
| Series | CLIK-Mate | |
| Crimp Terminal 2 | CLIK-Mate 2.00mm | |
| Crimp Terminal 1 Gender | Male | |
| Crimp Terminal 2 Gender | Male | |
| Wire Size | 24AWG | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Black | |
| Series Number | 79758 | |
| Wire Style | UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 CLIK-Mate 2.00mm | ||
Series CLIK-Mate | ||
Crimp Terminal 2 CLIK-Mate 2.00mm | ||
Crimp Terminal 1 Gender Male | ||
Crimp Terminal 2 Gender Male | ||
Wire Size 24AWG | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Series Number 79758 | ||
Wire Style UL1061 | ||
- COO (Country of Origin):
- CN
Related links
- Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 150 mm
- Molex 8 Way Male CLIK-Mate Wire to Board Cable, 300 mm
- Molex 2 Way Male CLIK-Mate Wire to Board Cable, 600 mm
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Red
