Wurth Elektronik Female Female Crimped Wire, 300mm, 12AWG, Black
- RS Stock No.:
- 198-011
- Mfr. Part No.:
- 6.5765761203e+11
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-011
- Mfr. Part No.:
- 6.5765761203e+11
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 6.576576120 | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 12AWG | |
| Cable Length | 300mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 6.576576120 | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 12AWG | ||
Cable Length 300mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Pre Crimped Cable features a durable PVC insulator in black. It is designed to operate efficiently within a temperature range of 40°C to +105°C, making it suitable for a variety of applications that require reliable performance in harsh environmental conditions.
12 AWG wire
RoHS compliant
RoHS compliant
Related links
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black
- HARWIN Female Datamate to Female Datamate Crimped Wire 0.14mm², Red
- Molex Crimped Wire 0.25mm², Black
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 1.5mm², Black
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 16AWG, Black
- Molex Male CLIK-Mate 2.00mm to Male CLIK-Mate 2.00mm Crimped Wire 24AWG, Black
