Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 263-6839
- Mfr. Part No.:
- 219671-1114
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.52
(exc. GST)
$1.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.52 |
| 10 - 24 | $1.36 |
| 25 - 49 | $1.24 |
| 50 + | $1.14 |
*price indicative
- RS Stock No.:
- 263-6839
- Mfr. Part No.:
- 219671-1114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 18AWG | ||
Molex 219671 Series Pre-Crimped Lead, 300mm Cable Length, 18AWG Wire size - 219671-1114
This pre-crimped lead is designed for seamless connections in various applications, featuring a Mini-Fit Sigma connector at one end and a pigtail on the other. With a wire size of 18AWG and a total length of 300mm, this cable ensures reliable performance in power and signal transmission. Constructed with black sheath cable and tin-plated contacts, it stands out in durability and electrical efficiency.
Features & Benefits
• Provides reliable connections with a Mini-Fit connector design
• Equipped with 18AWG wire, offering ample current capacity
• Features tin-plated contacts for enhanced conductivity
• Incorporates a crimp terminal for secure connections
• Designed for high current applications with a rating of 11.2A
• Complies with UL11028 for safety and reliability standards
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power and signal connections in automation systems
• Suitable for wiring in electrical and mechanical assemblies
• Employed in wire-to-board and wire-to-wire
What is the maximum current capacity for this lead?
The lead supports a maximum current of 11.5A per contact, ensuring reliable operation in high-demand scenarios.
Which types of connectors are compatible with this lead?
It is compatible with Mini-Fit TPA2 and Sigma receptacle housings, facilitating versatile connectivity options.
What are the insulation diameter specifications for this lead?
The insulation diameter ranges from 1.98mm to 2.55mm, allowing for secure fitting in various applications.
Is this lead suitable for use in harsh environments?
The tin-plated contacts provide corrosion resistance, making it suitable for a variety of environments.
Can this lead be used for both power and signal applications?
Yes, it is designed for both power and signal cable assemblies, making it versatile for different electrical needs.
- RS Stock No. 2636838
- Mfr. Part No. 219671-1114
Each (In a Bag of 100)
$1.114
- RS Stock No. 2636850
- Mfr. Part No. 219671-1124
Each
$1.47
- RS Stock No. 0311277
- Mfr. Part No. 2261972114
Each
$2.30
- RS Stock No. 2636849
- Mfr. Part No. 219671-1124
Each (In a Bag of 100)
$1.114
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black










