Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$1.52

(exc. GST)

$1.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.52-
10 - 24$1.35$1.70
25 - 49$1.20$8.00
50 +$1.11$20.50

*price indicative

RS Stock No.:
263-6831
Mfr. Part No.:
219671-1105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V ac, 600V ac

Cable Length

450mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

Halogen-Free Status Low-Halogen, EU RoHS, China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

20AWG

Molex 219671 Series Pre-Crimped Lead, 450mm Cable Length, 11.2A Current Rating - 219671-1105


This pre-crimped lead is an essential component in electrical wire harnesses, designed to facilitate seamless connections in various applications. Featuring a Mini-Fit connector with a female crimp terminal, this 20AWG crimp lead measures 450mm in length, making it ideal for power and wire-to-board or wire-to-wire setups. Constructed with tin plating, it ensures optimal conductivity and reliability.

Features & Benefits


• 450mm cable length allows flexibility for various layouts

• Tin-plated connector enhances corrosion resistance

• 20AWG wire size supports a robust current rating

• Female crimp terminal facilitates easy integration

• Single-ended design simplifies installation processes

• Compatible with Mini-Fit TPA2/Sigma receptacle housings

Applications


• Ideal for power and signal connections in automation devices

• Suitable for use with specific Mini-Fit receptacle housings

• Employed in wire-to-board and wire-to-wire interconnections

• Utilised in robotics for precise electrical connections

How does the tin plating influence the performance of the lead?


The tin plating provides a reliable surface for electrical connections, ensuring minimal resistance and longevity by protecting against oxidation, which enhances overall conductivity.

What current rating is supported by this lead, and how does it affect usage?


The maximum current rating is 11.2A, making it suitable for various high-power applications while ensuring safe operation within its specifications.

Can this lead be used with other connector types?


While primarily designed for Mini-Fit connectors, compatibility with other connectors may vary, and users should confirm specifications for optimal performance.

What is the significance of the UL11028 wire type in this product?


The UL11028 wire type indicates compliance with safety standards, ensuring that the lead meets rigorous safety and reliability criteria for electrical applications.

How does the cable insulation diameter affect installation?


The insulation diameter of 1.98-2.55mm aids in achieving secure connections while preventing accidental disconnections and safeguarding against short circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy