Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail, 450 mm, Black

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$66.85

(exc. GST)

$73.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200$1.337$66.85-
250 - 1200$1.215$60.759%
1250 +$1.094$54.7018%

*price indicative

RS Stock No.:
238-7676
Distrelec Article No.:
304-32-931
Mfr. Part No.:
217501-1105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Micro-Lock Plus

Voltage

250Vrms

Cable Length

450mm

Connector Type A

Pre-Crimped Female Connector

Jacket Colour

Black

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, UL 10002

Wire Size

22AWG

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 217501 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.

EU RoHS compliant

EU ELV non relevant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy