Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 263-6823
- Mfr. Part No.:
- 219671-1102
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$129.20
(exc. GST)
$142.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.292 | $129.20 |
| 500 + | $1.175 | $117.50 |
*price indicative
- RS Stock No.:
- 263-6823
- Mfr. Part No.:
- 219671-1102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 150mm Cable Length - 219671-1102
This pre-crimped lead is an off-the-shelf cable assembly designed for use in various electrical applications. Featuring a length of 150mm, this lead is constructed with a black sheathed crimp wire, accommodating a 20AWG wire size. The lead includes a female Mini-Fit Sigma crimp terminal, ensuring compatibility with different connectors for seamless assembly. With a current rating of 11.2A, this lead offers reliable power connectivity, making it suitable for automation and electronic tasks.
Features & Benefits
• Female crimp terminal enhances secure connections
• 20AWG crimp lead ensures high-performance electrical flow
• Tin plated crimp connector resists corrosion for durability
• 150mm length provides flexible installation options
• Current rating of 11.2A supports effective power distribution
• UL11028 wire type conforms to stringent safety standards
Applications
• Used with Mini-Fit TPA2 and Sigma receptacle housings
• Suitable for power connections in electrical assemblies
• Ideal for wire-to-board and wire-to-wire
• Suitable for automation equipment requiring reliable connectivity
What type of materials are used in this lead's construction?
The lead features a brass metal construction with tin plating for both mating and termination, offering excellent conductivity and resistance to wear.
What current and voltage ratings can this lead handle?
It is designed to handle a maximum current of 11.5A and a voltage of up to 600V AC/DC, making it versatile for various electrical applications.
Can this lead be used in outdoor settings?
While the lead is designed for durability, it is advisable to limit exposure to harsh environmental conditions to maintain its integrity and performance.
What is the significance of the UL11028 wire type for applications?
The UL11028 wire type indicates compliance with recognised safety standards, providing assurance in both electrical performance and safety in operational contexts.
How does the black sheath benefit the leads functionality?
The black sheath enhances visibility and identification while protecting the internal wires from abrasion and environmental factors, ensuring long-lasting reliability.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
