Molex Female Connector Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 222-9755
- Mfr. Part No.:
- 217471-1102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$57.15
(exc. GST)
$62.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $1.143 | $57.15 | - |
| 250 - 450 | $1.111 | $55.55 | 2% |
| 500 + | $1.028 | $51.40 | 10% |
*price indicative
- RS Stock No.:
- 222-9755
- Mfr. Part No.:
- 217471-1102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Ultra-Fit | |
| Voltage | 600Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Ultra-Fit | ||
Voltage 600Vrms | ||
Cable Length 150mm | ||
Connector Type A Female Connector | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 0.5 mm2 wire size. The wire comes in black colour.
Cable length 150mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
