Molex Mini-Fit Pre-Crimped Lead Mini Fit, 300 mm, Black
- RS Stock No.:
- 263-6807
- Mfr. Part No.:
- 219670-1124
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 189 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.46 | - |
| 10 - 24 | $1.30 | 10% |
| 25 - 49 | $1.15 | 21% |
| 50 + | $1.05 | 28% |
*price indicative
- RS Stock No.:
- 263-6807
- Mfr. Part No.:
- 219670-1124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219670 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219670 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V ac, 600V ac | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Mini Fit | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 300mm Cable Length, 11.2A Current Rating - 219670-1124
This pre-crimped lead is designed for use in power and signal applications, featuring Mini-Fit Sigma female connectors at both ends. With a cable length of 300mm and constructed from 16AWG wire, it ensures efficient electrical connectivity. The lead benefits from a robust black cable sheathing and reliable tin contact plating.
Features & Benefits
• Utilises female crimp connectors for convenient connectivity
• Features Mini-Fit crimp terminals for universal compatibility
• Constructed from UL11028 wire for enhanced durability
• Capable of carrying a maximum current of 11.2A
• Designed to withstand voltages up to 600V AC/DC
• Tin plating ensures reliable electrical performance and corrosion resistance
Applications
• Used for connecting power in electronic wiring harnesses
• Ideal for wire-to-board and wire-to-wire
• Suitable for use with Mini-Fit TPA2/Sigma receptacle housings
• Perfect for automation and electrical circuit configurations
What type of terminal does this lead come with?
The lead is equipped with Mini-Fit crimp terminals, providing secure connections in various applications.
What is the maximum current this lead can handle?
It has a maximum current rating of 11.2A, making it suitable for power applications.
What is the wire insulation diameter for this product?
The insulation diameter of the wire ranges from 1.98mm to 2.55mm, ensuring compatibility with standard connectors.
What kind of plating does this lead feature to enhance performance?
The lead features tin contact plating, which provides good conductivity and corrosion resistance.
Can this lead be used in outdoor applications?
While designed primarily for indoor use, it is suited for environments that do not expose it to extreme conditions.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
