Molex Mini-Fit Pre-Crimped Lead Mini Fit, 75 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.80

View bulk pricing options

Subtotal (1 unit)*

$1.65

(exc. GST)

$1.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.65-
10 - 24$1.47$1.80
25 - 49$1.34$7.75
50 +$1.24$20.50

*price indicative

RS Stock No.:
263-6800
Mfr. Part No.:
219670-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219670

Voltage

600V ac, 600V ac

Cable Length

75mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Mini Fit

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

16AWG

COO (Country of Origin):
CN

Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219670-1121


This pre-crimped lead is part of a reliable cable assembly suitable for various applications. Designed with a length of 75mm, it features Mini-Fit Sigma connectors on both ends and is suited for 16 AWG wire specifications. The crimp terminals are female, ensuring compatibility with multiple setups, while the cable's black sheath enhances visibility and aesthetics.

Features & Benefits


• Designed with dual female Mini-Fit connectors for versatility

• Utilises 16 AWG wire for efficient power transmission

• Black sheath colour aids in identification and organisation

• Capable of handling a current rating of 11.2A

• Tin plating ensures optimal conductivity and corrosion resistance

• Adheres to UL11028 wire specifications for safety standards

Applications


• Suitable for power in electrical systems

• Ideal for wire-to-board connections in automation projects

• Utilised in wire-to-wire configurations within mechanical devices

• Compatible with Mini-Fit TPA2 receptacle housings

What type of applications can benefit from this lead's specifications?


Numerous high-performance electrical systems can effectively utilise this lead, particularly those requiring durable power connections in automation and machinery.

How does the crimp terminal design enhance usability in installations?


The female crimp terminals facilitate easy connections across various setups, simplifying the installation process and minimising errors during assembly.

What advantages does the tin plating provide in practical use?


Tin plating significantly enhances electrical conductivity and offers protection against environmental factors, ensuring longevity and reliability in various conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy