Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 227-4743
- Distrelec Article No.:
- 304-31-524
- Mfr. Part No.:
- 2174811204
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$30.70
(exc. GST)
$33.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $6.14 | $30.70 |
| 10 - 45 | $5.892 | $29.46 |
| 50 - 95 | $5.646 | $28.23 |
| 100 + | $5.526 | $27.63 |
*price indicative
- RS Stock No.:
- 227-4743
- Distrelec Article No.:
- 304-31-524
- Mfr. Part No.:
- 2174811204
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 300mm | |
| Connector Type A | Female Pre-Crimped Lead | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Wire Size | 10AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 300mm | ||
Connector Type A Female Pre-Crimped Lead | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
Wire Size 10AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 12 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
- RS Stock No. 2274739
- Mfr. Part No. 2174811202
Each
$4.69
- RS Stock No. 2274729
- Mfr. Part No. 2174801224
Each (In a Bag of 5)
$12.362
- RS Stock No. 2274755
- Mfr. Part No. 2174811224
Each (In a Bag of 5)
$10.416
- RS Stock No. 2274794
- Mfr. Part No. 2174831204
Each (In a Bag of 5)
$8.854
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black












