Molex Male Pre-Crimped Lead, 450mm, 8AWG
- RS Stock No.:
- 227-4783
- Mfr. Part No.:
- 2174821225
- Brand:
- Molex
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$13.366
(exc. GST)
$14.703
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $13.366 | $66.83 |
10 - 45 | $12.832 | $64.16 |
50 - 95 | $12.296 | $61.48 |
100 + | $12.028 | $60.14 |
*price indicative
- RS Stock No.:
- 227-4783
- Mfr. Part No.:
- 2174821225
- Brand:
- Molex
Related links
- Molex Male Pre-Crimped Lead, 450mm, 8AWG
- Molex Female Pre-Crimped Lead, 450mm, 8AWG
- Molex Male Pre-Crimped Lead, 450mm, 10AWG
- Molex Male Pre-Crimped Lead, 450mm, 12AWG
- Molex Male Pre-Crimped Lead, 450mm, 18AWG
- Molex Male Pre-Crimped Lead, 450mm, 16AWG
- Molex Male Pre-Crimped Lead, 450mm, 20AWG
- Molex Male Pre-Crimped Lead, 450mm, 16AWG, Black