Molex Male Pre-crimped Leads, 150mm
- RS Stock No.:
- 226-1914
- Mfr. Part No.:
- 2177932102
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$1.339
(exc. GST)
$1.473
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $1.339 | $66.95 |
250 - 450 | $1.301 | $65.05 |
500 + | $1.204 | $60.20 |
*price indicative
- RS Stock No.:
- 226-1914
- Mfr. Part No.:
- 2177932102
- Brand:
- Molex
Related links
- Molex Male Pre-crimped Leads, 150mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Male Male Pre-crimped Leads, 150mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 150mm
- Molex Female Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female Female Pre-crimped Leads, 150mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge