Molex Male Pre-crimped Leads, 300mm
- RS Stock No.:
- 226-1930
- Mfr. Part No.:
- 2177932124
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.572
(exc. GST)
$1.729
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.572 | $7.86 |
25 + | $1.474 | $7.37 |
*price indicative
- RS Stock No.:
- 226-1930
- Mfr. Part No.:
- 2177932124
- Brand:
- Molex
Related links
- Molex Male Pre-crimped Leads, 300mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male Male Pre-crimped Leads, 300mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 300mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm
- Molex Pre-crimped Leads, 300mm, 22AWG
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm