Molex Male Pre-crimped Leads, 150mm
- RS Stock No.:
- 226-1915
- Mfr. Part No.:
- 2177932102
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.794
(exc. GST)
$1.973
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.794 | $8.97 |
25 + | $1.682 | $8.41 |
*price indicative
- RS Stock No.:
- 226-1915
- Mfr. Part No.:
- 2177932102
- Brand:
- Molex
Related links
- Molex Male Pre-crimped Leads, 150mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Male Male Pre-crimped Leads, 150mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 150mm
- Molex Female Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female Female Pre-crimped Leads, 150mm
- Crimp Tool Positioners, Turrets & Locators