Molex Female Pre-crimped Leads, 225mm
- RS Stock No.:
- 226-1851
- Mfr. Part No.:
- 2177912103
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.776
(exc. GST)
$1.954
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.776 | $8.88 |
25 + | $1.666 | $8.33 |
*price indicative
- RS Stock No.:
- 226-1851
- Mfr. Part No.:
- 2177912103
- Brand:
- Molex
Related links
- Molex Female Pre-crimped Leads, 225mm
- Molex Female Female Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 225mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 225mm
- Molex Male Male Pre-crimped Leads, 225mm
- Molex Male Pre-crimped Leads, 225mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...